TPLD1201DGSR

Texas Instruments
595-TPLD1201DGSR
TPLD1201DGSR

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 Programmable logic d evice with eight ge

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,008

庫存:
2,008 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$15.86 HK$15.86
HK$10.11 HK$101.10
HK$9.04 HK$226.00
HK$7.46 HK$746.00
HK$6.50 HK$1,625.00
HK$6.17 HK$3,085.00
HK$5.18 HK$5,180.00
完整捲(訂購多個3000)
HK$4.73 HK$14,190.00
HK$4.32 HK$25,920.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
Programmable Logic Device
1.71 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-10
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TPLD1201-DGS-EVM
運作供電電流: 4 uA
產品類型: SPLD - Simple Programmable Logic Devices
系列: TPLD1201
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.71 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99

TPLD120x Programmable Logic Devices

Texas Instruments TPLD120x Programmable Logic Devices (PLDs) integrate versatile programmable logic ICs with combinational logic, sequential logic, and analog blocks. This design can reduce system costs and help shrink board size by up to 94% compared to discrete logic implementations. The TPLD120x modules feature a 1.71V to 5.5V wide supply voltage range and a programmable deglitch filter or edge detector. The devices offer a fully integrated, low-power solution to implement common system functions, such as voltage monitors, timing delays, system resets, I/O expanders, power sequencers, and more. Texas Instruments TPLD120x PLDs operate in a -40°C to +125°C temperature range. Typical applications include factory automation and control, communications equipment, test and measurement, personal electronics, and automotive.