SLG46826V

Renesas / Dialog
724-SLG46826V
SLG46826V

製造商:

說明:
SPLD - 簡單可程式化邏輯裝置 GPAK Mixed Signal Matrix

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,527

庫存:
9,527 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.88 HK$14.88
HK$10.93 HK$109.30
HK$9.95 HK$248.75
HK$8.88 HK$888.00
HK$8.38 HK$2,095.00
HK$8.00 HK$4,000.00
HK$7.74 HK$7,740.00
完整捲(訂購多個3000)
HK$7.42 HK$22,260.00
HK$7.27 HK$43,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: SPLD - 簡單可程式化邏輯裝置
RoHS:  
19 Macrocell
25 MHz
124 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-20
Reel
Cut Tape
MouseReel
品牌: Renesas / Dialog
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: SPLD - Simple Programmable Logic Devices
系列: SLG46826
原廠包裝數量: 3000
子類別: Programmable Logic ICs
電源電壓 - 最大值: 5.5 V, 5.5 V
電源電壓 - 最小值: 1.71 V, 2.3 V
公司名稱: GreenPAK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

GreenPAK™ Configurable Mixed-Signal ICs (CMICs)

Renesas / Dialog GreenPAK™ SLG46824 and SLG46826 Configurable Mixed-Signal ICs (CMICs) support in-system programming using a simple I2C serial interface. The Renesas / Dialog development process is streamlined and allows the installation of an unprogrammed GreenPAK on the PCB and supports programming of the non-volatile memory (NVM) in-system for easy system checkout. The flexibility is beneficial in the production environment, as it is easy to modify the configuration or add functionality to devices by programming the NVM on the production line. Renesas / Dialog GreenPAK SLG46824 and SLG46826 Configurable Mixed-Signal ICs are dual supply capable, offering the benefit of translating signals between two voltage domains. Applications include personal computers and servers, PC peripherals, portable electronics, smartphones, tablets, and more.