NUC980DR63YC

Nuvoton
503-NUC980DR63YC
NUC980DR63YC

製造商:

說明:
微處理器 - MPU ARM9, 300MHz ,Ethernet , USB Host ,QSPI , MCP 64MB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$116.23 HK$116.23
HK$88.28 HK$882.80
HK$84.67 HK$2,116.75
HK$74.56 HK$7,456.00
HK$70.94 HK$17,735.00
HK$66.34 HK$31,843.20
HK$61.90 HK$69,328.00

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 微處理器 - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
300 MHz
LQFP-64
16 kB
16 kB
1.2 V
SMD/SMT
- 40 C
+ 85 C
Tray
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器大小: 16 kB
接口類型: CAN 2.0B, Ethernet, I2C, I2S, SPI, UART, USB 1.1, USB 2.0
濕度敏感: Yes
輸入/輸出數: 40 I/O
定時器/計數器數目: 6 x 32 bit
產品類型: Microprocessors - MPU
原廠包裝數量: 160
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

NUC980 32-bit Microprocessors

Nuvoton NUC980 32-bit Microprocessors are powered by Arm926EJ-S™ processor core with 16KB I-cache, 16KB D-cache, and MMU running up to 300MHz frequency. These SDRAM interface of devices support DDR2 type running up to 150MHz frequency with SDRAM interface and are equipped with a large number of high-speed digital peripherals. The NUC980 32-bit microprocessors provide built-in SDRAM in an LQFP package to ease PCB design. These 32-bit microprocessors offer a built-in hardware cryptography accelerator that supports RSA, ECC, AES, SHA, HMAC, and a Random Number Generator (RNG). The NUC980 32-bit microprocessors operate at -40°C to 85°C industrial temperature range. These microprocessors also support two 10-channel Peripheral DMA (PDMA) for automatic data transfer between memories and peripherals. The NUC980 microprocessors are ideal for smart home gateways, fingerprint machines, power concentrators, data collectors, smart home appliances, SNMP cards, and barcode printers.