CC1312PSIPMOTR

Texas Instruments
595-CC1312PSIPMOTR
CC1312PSIPMOTR

製造商:

說明:
RF微控制器- MCU Sub-1 GHz system-in- package (SIP) modul

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,785

庫存:
2,785 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$106.70 HK$106.70
HK$84.01 HK$840.10
HK$78.34 HK$1,958.50
HK$72.09 HK$7,209.00
HK$69.13 HK$17,282.50
HK$67.32 HK$33,660.00
HK$65.84 HK$65,840.00
完整捲(訂購多個2000)
HK$64.53 HK$129,060.00
4,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M4F
863 MHz to 930 MHz, 861 MHz to 1.054 GHz
352 kB
8 kB, 80 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
QFM-48
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
數據存儲器類型: SRAM
最低工作溫度: - 40 C
濕度敏感: Yes
輸入/輸出數: 30 I/O
計時器數: 4 x 32 bit
工作電源電壓: 1.8 V to 3.8 V
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: CC1312PSIP
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1312PSIP SimpleLink™ Wireless MCU

Texas Instrument CC1312PSIP SimpleLink™ Wireless Microcontroller (MCU) is an RF-certified System-in-Package (SiP) Sub-1GHz wireless module. It supports Wi-SUN®, Wireless M-Bus, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN), mioty, proprietary systems, and the TI 15.4-Stack. The CC1312PSIP MCU is based on an Arm® Cortex®-M4F main processor and optimized for low-power wireless communication and advanced sensing in building automation, grid infrastructure, retail automation, and medical applications.