TMS5703137CGWTMEP

Texas Instruments
595-TS5703137CGWTMEP
TMS5703137CGWTMEP

製造商:

說明:
ARM微控制器 - MCU 16-,32-Bit RISC Flsh Microcontroller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,193.46 HK$1,193.46
HK$1,009.74 HK$10,097.40
HK$1,009.66 HK$90,869.40
5,040 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS: N
TMS570LS3137
SMD/SMT
NFBGA-337
ARM Cortex R4F
3 MB
32 bit/16 bit
12 bit
180 MHz
120 I/O
256 kB
1.14 V
1.32 V
- 55 C
+ 125 C
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
DAC解析度: 12 bit
數據記憶體大小: 64 kB
輸入/輸出電壓: 3.3 V
濕度敏感: Yes
ADC通道數目: 24 Channel
處理器系列: Hercules TMS570
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
零件號別名: V62/13629-02XE
每件重量: 678.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A001.a.2.c

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS570LS3137 RISC快閃微控制器

Texas Instruments TMS570LS3137 16/32位元RISC快閃微控制器能為針對安全系統設計的高效能汽車級微控制器提供安全架構。此安全架構整合快閃記憶體和資料SRAM的ECC,CPU及記憶體BIST邏輯、周邊裝置記憶體的同位、周邊裝置I/O的迴歸功能,以及鎖步的雙CPU。TMS570LS3137整合了ARM Cortex-R4F浮點運算CPU,核心採用高效率的1.66DMIPS/MHz。使用運轉時脈最高達180MHz的組態下,CPU可提供最高298 DMIPS處理能力。其擁有3MB整合式快閃記憶體,加上256KB資料RAM,能為裝置提供單位元錯誤校正和雙位元錯誤偵側等功能。其他特色還包括擁有多種通訊介面:三個MibSPI、兩個SPI、一個LIN、一個SCI、三個DCAN、一個I2C模組、一個乙太網路和一個FlexRay控制器。