F2800157QRHBRQ1

Texas Instruments
595-F2800157QRHBRQ1
F2800157QRHBRQ1

製造商:

說明:
32-位微控制器 - MCU Automotive C2000 32 -bit MCU 120-MHz 256

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,490

庫存:
2,490 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.47 HK$44.47
HK$33.95 HK$339.50
HK$31.32 HK$783.00
HK$28.44 HK$2,844.00
HK$27.04 HK$6,760.00
HK$26.22 HK$13,110.00
HK$25.56 HK$25,560.00
完整捲(訂購多個3000)
HK$24.74 HK$74,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F2800157
SMD/SMT
VQFN-32
256 kB
36 kB
32 bit
12 bit
120 MHz
18 I/O
1.14 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
DAC解析度: 12 bit
數據存儲器類型: SRAM
開發套件: LAUNCHXL-F2800157, TMDSCNCD2800157
接口類型: CAN, I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 11 Channel
定時器/計數器數目: 3 x 32 bit
工作電源電壓: 1.14 V to 3.63 V
處理器系列: C28x
產品: Microcontrollers
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
公司名稱: C2000
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

TMS320F280015x/TMS320F280015x-Q1 120MHz MCUs

Texas Instruments TMS320F280015x/TMS320F280015x-Q1 32-Bit 120MHz Microcontrollers (MCUs) have dual 32-bit C28x CPUs in Lockstep, enabling the device to achieve ASIL B functional safety device rating without much SW overhead. The real-time control subsystem is based on TI’s 32-bit C28x DSP core, which provides 120MHz signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is further boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.