AM2612ALDFHMZCZRQ1

Texas Instruments
595-2612ALDFHMZCZRQ1
AM2612ALDFHMZCZRQ1

製造商:

說明:
ARM微控制器 - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 729

庫存:
729 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$136.21 HK$136.21
HK$106.94 HK$1,069.40
HK$102.50 HK$2,562.50
HK$90.26 HK$9,026.00
HK$85.90 HK$21,475.00
HK$80.31 HK$40,155.00
完整捲(訂購多個1000)
HK$74.64 HK$74,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: ARM微控制器 - MCU
RoHS:  
AM2612-Q1
SMD/SMT
NFBGA-324
ARM Cortex R5F
512 kB
32 bit
12 bit
500 MHz
141 I/O
1.5 MB
1.14 V
1.26 V
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: SG
原產國: PH
數據存儲器類型: SRAM
接口類型: I2C, CAN, SPI, UART
濕度敏感: Yes
ADC通道數目: 3 x 6 Channel
處理器系列: AM261x
產品: MCUs
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM261x/AM261x-Q1 Arm®-Based Microcontrollers

Texas Instruments AM261x/AM261x-Q1 Arm®-Based Microcontrollers are designed to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. With scalable Arm Cortex®-R5F performance and an extensive set of peripherals, the Texas Instruments AM261x/AM261x-Q1 device is designed for a broad range of applications while offering safety features and optimized peripherals for real-time control. The AM261x-Q1 device is AEC-Q100 qualified for automotive applications.