STM8SPLNB1P6

STMicroelectronics
511-STM8SPLNB1P6
STM8SPLNB1P6

製造商:

說明:
8-位微控制器 - MCU DiSEqC slave MCU 8-Bit 16MHz LNB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過90會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.74 HK$42.74
HK$28.93 HK$289.30
HK$26.96 HK$674.00
HK$23.67 HK$2,367.00
HK$22.52 HK$5,630.00
HK$20.14 HK$10,070.00
HK$16.44 HK$16,440.00
HK$16.28 HK$48,188.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 8-位微控制器 - MCU
RoHS:  
STM8
16 MHz
No ADC
2.95 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
STM8SPLNB1
Tube
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: 8-bit Microcontrollers - MCU
原廠包裝數量: 1480
子類別: Microcontrollers - MCU
公司名稱: DiSEqC
每件重量: 368 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

STM8S 8-bit Microcontroller

The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.