STM32F070F6P6TR

STMicroelectronics
511-STM32F070F6P6TR
STM32F070F6P6TR

製造商:

說明:
ARM微控制器 - MCU Mainstream Arm Cortex-M0 Value line MCU up to 32 Kbytes of Flash 48 MHz CPU, USB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,360

庫存:
1,360
可立即送貨
在途量:
2,500
預期26/2/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.37 HK$15.37
HK$11.34 HK$113.40
HK$10.28 HK$257.00
HK$9.21 HK$921.00
HK$8.63 HK$2,157.50
HK$8.30 HK$4,150.00
HK$8.04 HK$8,040.00
完整捲(訂購多個2500)
HK$7.75 HK$19,375.00
HK$7.59 HK$37,950.00

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$15.04
最小值:
1

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: ARM微控制器 - MCU
RoHS:  
STM32F070F6
SMD/SMT
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
15 I/O
6 kB
2.4 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: ARM Microcontrollers - MCU
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
公司名稱: STM32
每件重量: 1.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32F0 Arm® Cortex®-M0 32-Bit MCUs

STMicroelectronics STM32 F0 Entry-level Arm® Cortex®-M0 MCUs deliver 32-bit performance while featuring the essentials of the STM32 family and are ideal for cost-sensitive applications. STM32 F0 MCUs combine real-time performance, low-power operation, and the advanced architecture and peripherals of the STM32 platform. The STM32F0x0 is competitive in traditional 8-bit and 16-bit markets and eliminates the need to manage different architectures and the associated development overhead. The STM32F0x1 line provides a high integration of functions and covers a wide range of memory sizes and packages, bringing flexibility to cost-sensitive applications.