LFE5UM-25F-6MG285C

Lattice
842-LFE5UM25F6MG285C
LFE5UM-25F-6MG285C

製造商:

說明:
FPGA - 現場可編程輯閘陣列 Lattice ECP5; 24.3K LUTs; 1.1V; SERDES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 163

庫存:
163 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$221.12 HK$221.12
HK$203.77 HK$5,094.25

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
LFE5UM
24000 LE
12000 ALM
1008 kbit
118 I/O
1.045 V
1.155 V
0 C
+ 85 C
3.2 Gb/s
SMD/SMT
CSFBGA-285
Tray
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最大工作頻率: 312 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 3000 LAB
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 168
子類別: Programmable Logic ICs
公司名稱: ECP5
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ECP5 Family FPGAs

Lattice Semiconductor ECP5 Family FPGAs are optimized to deliver high-performance features like an enhanced DSP architecture, high-speed SERDES, and high-speed source-synchronous interfaces in an economical FPGA fabric. This combination is achieved through advances in device architecture and the use of 40nm technology making the devices suitable for high-volume, high-speed, low-cost applications. The ECP5 device family covers look-up-table (LUT) capacity to 84K logic elements and supports up to 365 users I/Os. The ECP5 device family also offers up to 156 18x18 multipliers and a wide range of parallel I/O standards.