LFE3-150EA-6FN672I

Lattice
842-LFE3-150A-N672I
LFE3-150EA-6FN672I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 149K LUTs 380 I/O 1.2V -6 Speed IND

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 40   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,902.93 HK$76,117.20
120 報價

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
LFE3
149000 LE
74500 ALM
6.69 Mbit
380 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
3.2 Gb/s
SMD/SMT
FPBGA-672
Tray
品牌: Lattice
分佈式RAM: 303 kbit
最大工作頻率: 375 MHz
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 18625 LAB
運作供電電流: 370.9 mA
工作電源電壓: 1.2 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 40
子類別: Programmable Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.d

LatticeECP3™ FPGAs

The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.