GW1NR-LV4MG81PC6/I5

GOWIN Semiconductor
192-W1NRLV4MG81PC6I5
GW1NR-LV4MG81PC6/I5

製造商:

說明:
FPGA - 現場可編程輯閘陣列

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 77

庫存:
77 可立即送貨
數量超過77會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$214.79 HK$214.79
HK$168.02 HK$1,680.20
HK$160.45 HK$4,011.25
HK$143.52 HK$14,352.00
HK$137.36 HK$34,340.00
HK$129.96 HK$63,680.40

商品屬性 屬性值 選擇屬性
GOWIN Semiconductor
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
GW1NR-LV4
4608 LE
180 kbit
68 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
品牌: GOWIN Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 490
子類別: Programmable Logic ICs
公司名稱: LittleBee
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

LittleBee® GW1NR-4 FPGAs

GOWIN Semiconductor LittleBee® GW1NR-4 FPGAs allow for more efficiency with onboard memory and high-speed data rates. The GW1NR-4 FPGAs integrate an abundant pSRAM memory chip. The GW1NR series also implements low power consumption, instant-on, low cost, non-volatile, high security, various packages, and flexible usage. The GW1NR-4 FPGAs have been optimized with low power, small size, and the thinnest package as the design goal.