GG8067402570001S R2DR

Intel
607-67402570001SR2DR
GG8067402570001S R2DR

製造商:

說明:
CPU - 中央處理器 64BIT MPU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,220.43 HK$3,220.43
HK$3,155.25 HK$31,552.50
HK$3,080.28 HK$77,007.00
100 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Server Processors
Intel Xeon
64 bit
4 Core
FCBGA-1667
1.3 GHz
6 MB
8 Thread
20 W
128 GB
DDR3, DDR4
Intel Xeon
Broadwell
D-1529
Embedded
- 40 C
+ 85 C
Tray
品牌: Intel
組裝國家: Not Available
擴散國: Not Available
原產國: MY
CPU 配置 - 最高: 1 Configuration
支援 ECC 記憶體: Supported
Intel 超執行緒技術: With HT Technology
Intel 虛擬化技術 - VT: With VT
接口類型: SATA, UART, USB
微影 - 處理技術: 14 nm
濕度敏感: Yes
安裝風格: SMD/SMT
記憶體通道數目: 2 Channel
SATA 連接埠數目: 2 Port
USB 連接埠數目: 8 Port
PCIe 配置: x4, x8, x16
PCIe 修訂: Revision 2.0/3.0
產品類型: CPU - Central Processing Units
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
超頻 - 最高: 1.3 GHz
USB 修訂: Revision 2.0
零件號別名: 944013
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.