QN9083DUKZ

NXP Semiconductors
771-QN9083DUKZ
QN9083DUKZ

製造商:

說明:
RF系統單晶片 - SoC BLE 5 WLCSP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 477

庫存:
477 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$85.73 HK$85.73
HK$74.39 HK$743.90
HK$70.53 HK$1,763.25
HK$65.10 HK$6,510.00
HK$56.88 HK$28,440.00
HK$54.99 HK$54,990.00
完整捲(訂購多個2000)
HK$54.09 HK$108,180.00
4,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: RF系統單晶片 - SoC
RoHS:  
Bluetooth
ARM Cortex M4F
2.4 GHz
2 Mbps
2 dBm
- 91.5 dBm
1.62 V
3.6 V
5 mA
3.5 mA
512 kB
- 40 C
+ 85 C
WLCSP-47
Reel
Cut Tape
MouseReel
ADC解析度: 16 bit
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 32 bit
數據存儲器大小: 128 kB
數據存儲器類型: SRAM
高度: 0.365 mm
接口類型: Serial
長度: 3.28 mm
最高時鐘頻率: 32 MHz
安裝風格: SMD/SMT
輸入/輸出數: 28 I/O
計時器數: 4 Timer
產品類型: RF System on a Chip - SoC
程序存儲器類型: Flash
系列: QN9080
原廠包裝數量: 2000
子類別: Wireless & RF Integrated Circuits
技術: Si
寬度: 3.2 mm
零件號別名: 935359365012
每件重量: 195.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
USHTS:
8542390090
ECCN:
5A992.C

QN9080 BLE 5 System-on-Chip

NXP Semiconductors QN9080 BLE 5 System-on-Chip (SoC) is a single chip, 10mW peak power, high-performance BLUETOOTH® Low Energy Solution for Bluetooth Smart applications such as sports and fitness, human interface devices, and app-enabled smart accessories. The QN9080 is specially designed for wearable electronics with a small capacity battery.