MAX32660GWE+T

Analog Devices / Maxim Integrated
700-MAX32660GWE+T
MAX32660GWE+T

製造商:

說明:
ARM微控制器 - MCU CORTEX M4F 96MHZ ME11, WLP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: ARM微控制器 - MCU
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
MAX32660
SMD/SMT
WLP-16
ARM Cortex M4F
256 kB
32 bit
No ADC
96 MHz
14 I/O
96 kB
1.045 V
1.155 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據存儲器類型: SRAM
開發套件: MAX32660-EVKIT#
輸入/輸出電壓: 3.6 V
接口類型: I2C, SPI, UART
定時器/計數器數目: 3 Timer
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

IoT Challenges Solved with Edge Devices

Analog Devices Inc. IoT Challenges Solved with Edge Devices addresses the challenges in Edge IoT sensor applications by enabling sensing at 1V and saves more than 40% of battery life. This solution allows designers to maximize application battery life while maintaining a high level of sensor accuracy. Two options are available to achieve this. First, keeping the sensor on to reduce the baseline sensor drift and enable a more accurate sensor reading, or second, putting the system into shutdown mode to save power. In both cases, the system will consume more power either by keeping the sensor on or during sensor startup.

MAX32660 Arm® Cortex®-M4微控制器

Maxim Integrated MAX32660 Arm® Cortex®-M4微控制器是專為運用電池操作的裝置和穿戴式無線感測器所設計。MAX32660擁有超低功耗,結合彈性且多功能的電源管理單元,以及含浮點運算單元 (FPU) 的高效能Arm Cortex-M4。MAX32660為採用8或16位元微控制器的舊型設計提供了一個簡單且成本效益最高的升級方案。