ATSAME54P20A-AZVAO

Microchip Technology
579-ATSE54P20AAZVAO
ATSAME54P20A-AZVAO

製造商:

說明:
ARM微控制器 - MCU CM4, TQFP128, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.88 HK$74.88
HK$68.72 HK$1,718.00
HK$62.23 HK$5,600.70

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SMD/SMT
TQFP-128
ARM Cortex M4F
1 MB
32 bit
12 bit
100 MHz
99 I/O
256 kB
1.71 V
3.63 V
- 40 C
+ 125 C
Tray
類比電源電壓: 3.3 V to 3.63 V
品牌: Microchip Technology
DAC解析度: 12 bit
數據存儲器類型: RAM
輸入/輸出電壓: 3.3 V to 3.63 V
接口類型: I2C, SPI
ADC通道數目: 24 Channel
定時器/計數器數目: 2 x 24 bit, 8 x 16 bit
工作電源電壓: 3.3 V
產品: ARM Microcontrollers
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 90
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

SAM E5x 32位元微控制器

Microchip Technology SAM E5x 32位元Arm® Cortex®-M4F微控制器 (MCU) 採用32位元Arm Cortex-M4處理器,具有浮點單元 (FPU),運行頻率高達120MHz,包含高達1MB的帶ECC功能的雙面板快閃記憶體,以及高達256KB的帶ECC功能的SRAM。這些微控制器為各類應用提供豐富的連接介面、強大的性能及穩定的基於硬件的安全性。這些裝置還包括10/100乙太網MAC及2個用於工業自動化、汽車應用及需要有線連接的一般用途應用的CAN-FD連接埠選項。

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.