MIMX9352CVVXMAB

NXP Semiconductors
771-MIMX9352CVVXMAB
MIMX9352CVVXMAB

製造商:

說明:
處理器 - 專門應用 i.MX 93 Applications Processor Family Arm (Tradename) Cortex (Tradename)-A55, ML Acceleration, Power Efficient MPU.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
26 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 176   多個: 176
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$133.82 HK$23,552.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 處理器 - 專門應用
RoHS:  
SMD/SMT
FCBGA-208
i.MX 93
Automotive, Industrial, IoT
ARM Cortex A55, ARM Cortex M33
3 Core
250 MHz, 1.7 GHz
16 kB, 2 x 32 kB
16 kB, 2 x 32 kB
850 mV
- 40 C
+ 105 C
Tray
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據存儲器大小: 640 kB
數據記憶體大小: 256 kB, 256 kB
接口類型: Audio, CAN FD, Ethernet, GPIO, I2C, MIPI-CSI, MIPI-DSI, SPI, USB 2.0
L2快取指令/資料記憶體 : 2 x 64 kB
濕度敏感: Yes
產品類型: Processors - Application Specialized
原廠包裝數量: 176
子類別: Processors - Application Specialized
零件號別名: 935454724557
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

i.MX 93 Power Efficient Applications Processors

NXP Semiconductors i.MX 93 Power-Efficient Applications Processors provide efficient machine learning (ML) acceleration and advanced security, with an integrated EdgeLock® secure enclave to support energy-efficient edge computing. The i.MX 93 applications processors integrate the scalable Arm® Cortex-A55 core, combining performance and energy efficiency to Linux®-based edge applications. The Arm Ethos™-U65 microNPU allows developers to create more capable, cost-effective, and energy-efficient ML applications. NXP i.MX 93 power-efficient applications processors implement NXP’s innovative Energy Flex architecture, optimizing performance and power efficiency for Industrial, IoT, and automotive devices. The devices feature a rich set of interfaces, including two 1GbE ports, multiple audio channels, and multiple display interfaces, for applications such as HMI, factory automation, and audio soundbars.