Analog Devices Inc. LED照明驅動器IC

結果: 892
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 資格 封裝
Analog Devices / Maxim Integrated LED照明驅動器IC 6x220mA ASIL B LED Backlight Driver with

6 Output Boost 220 mA TQFN-32-EP 36 V 4.5 V 400 kHz to 2.2 MHz MAX25560 - 40 C + 125 C Tube
Analog Devices / Maxim Integrated LED照明驅動器IC 2MHz, High-Brightness LED Drivers with I

1 Output Buck 700 mA SOIC-8 65 V 6 V 2 MHz Adjustable MAX16832A - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED照明驅動器IC 12-Switch Matrix Manager with UART Inter

12 Output Boost, Buck 1.6 A TSSOP-28 60 V 4 V 16.384 MHz Adjustable MAX25608 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 3x Out LED Drvr

3 Output Boost, Buck 700 mA QFN-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 36V, 2A Sync Buck LED Drvr

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC Buck 1A LED Drvr

1 Output Buck 1 A TSSOP-16 36 V 4 V 200 kHz to 2 MHz Adjustable LT3474 - 40 C + 85 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC Hi C 4x Out LED Drvr

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 4-String 120mA LED Driver with 1.5 Current Matching

4 Output Boost 120 mA TSSOP-28 30 V 3.1 V 200 kHz to 2.1 MHz 44 V LT3599 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A QFN-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 36V, 2A Sync Buck LED Drvr

1 Output Buck 2 A QFN-28 36 V 3.6 V 200 kHz to 2 MHz Adjustable LT3932 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 80VIN, 80VOUT Const-C, Const-V Conv

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 3.3 A QFN-36 80 V 4.5 V 100 kHz to 1 MHz 80 V LT3956 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 500mA Wide In V Rng Buck LED Drvr w/ 10:

1 Output Buck 500 mA DFN-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 110V LED Cntr w/ SS Freq Mod

1 Output Boost, Buck, Buck-Boost, SEPIC 400 mA TSSOP-28 110 V 4.5 V 100 kHz to 1 MHz Adjustable LT3795 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix

12 Output Boost, Buck 1.6 A TSSOP-EP-28 60 V 4 V 16.384 MHz, 20 MHz MAX25608 - 40 C + 125 C AEC-Q100 Qualified, Flexible Configuration - Up to 12 Switches in Series for Single String, 2 Sub Strings of Six Series Switches per String, NTC Temperature Monitor, Open and Shorted-LED Fault Reporting, Open-LED Protection, Optimal PWM Dimming Arrangement Provides Excellent Dimming Performance, Programmable Open and Short LED Threhold, Robust Serial Interface Tube


Analog Devices / Maxim Integrated LED照明驅動器IC Twelve Switch High Brightness LED Matrix

Tube
Analog Devices LED照明驅動器IC White LED Drvr in SC70 w/ Int Schottky

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Internal Schottky Diode Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC Improved LT3952; 60V/4A Boost LED Driver

1 Output Boost 4 A TSSOP-28 42 V 3 V 200 kHz to 3 MHz 60 V LT3952 - 40 C + 150 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC White LED Boost Conv in SC70 & SOT

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Shutdown Function Reel, Cut Tape, MouseReel
Analog Devices LED照明驅動器IC 6-String 30mA LED Driver with 1.5 Current Matching

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED照明驅動器IC 40VIN, 75VOUT LED Cntrs

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 40 V 4.5 V 100 kHz to 1 MHz Adjustable LT3755 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED照明驅動器IC 2A Synchronous Buck LED Driver with Inte

1 Output Buck 2 A TSSOP-14 65 V 4.5 V 400 kHz 4.875 V to 5.125 V MAX20050x - 40 C + 125 C PWM Dimming, Open LED Protection AEC-Q100 Tube
Analog Devices / Maxim Integrated LED照明驅動器IC Automotive High Voltage LED Controller

1 Output Boost, Buck, SEPIC 55 mA TQFN-20 65 V 5 V 200 kHz to 2.2 MHz 65 V MAX20090B - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection AEC-Q100 Tube

Analog Devices / Maxim Integrated LED照明驅動器IC 4 channel LED backlight driver with I2C

4 Output Boost, Buck, Flyback, SEPIC 130 mA TQFN-24 36 V 4.5 V 400 kHz to 2.2 MHz 1.25 V to 36 V MAX20444 - 40 C + 125 C I2C Control Tray
Analog Devices / Maxim Integrated LED照明驅動器IC Ultra-Efficient Charge Pumps for Six Whi

6 Output Charge Pump 24 mA TQFN-16 5.5 V 2.7 V 1 MHz 5 V MAX8647 - 40 C + 85 C Charge Pump Reel, Cut Tape, MouseReel