STLDC08PUR

STMicroelectronics
511-STLDC08PUR
STLDC08PUR

製造商:

說明:
顯示器驅動器和控制器 LED driver 0.8V-3.6V CNTRL FET N-CH PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
48 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$9.95 HK$29,850.00
HK$9.78 HK$58,680.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 顯示器驅動器和控制器
RoHS:  
STLDC08
Drivers
- 40 C
+ 85 C
SMD/SMT
DFN-10
Reel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
最大輸出電流: 100 uA
運作供電電流: 3 mA
產品類型: Display Drivers & Controllers
原廠包裝數量: 3000
子類別: Driver ICs
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 800 mV
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More