ALED7709ATR

STMicroelectronics
511-ALED7709ATR
ALED7709ATR

製造商:

說明:
LED照明驅動器IC Automotive LED driver 4-channel 200 mA with a DC-DC converter controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,707

庫存:
2,707 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.91 HK$30.91
HK$19.73 HK$197.30
HK$19.65 HK$491.25
HK$13.81 HK$1,381.00
HK$12.17 HK$6,085.00
HK$11.84 HK$11,840.00
完整捲(訂購多個3000)
HK$10.36 HK$31,080.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
200 mA
QFN-24
42 V
4.5 V
250 kHz to 2.2 MHz
40 V
- 40 C
+ 125 C
AEC-Q101
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: TH
調光: PWM
濕度敏感: Yes
安裝風格: SMD/SMT
輸出類型: Open Drain
產品類型: LED Lighting Drivers
原廠包裝數量: 3000
子類別: Driver ICs
每件重量: 69 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ALED7709 Automotive LED Drivers

STMicroelectronics ALED7709 Automotive LED Drivers are AEC-Q100 Grade1 qualified and combine a boost/SEPIC controller and four low-side constant-current sinkers. The STMicroelectronics ALED7709 is designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.