LED6001TR

STMicroelectronics
511-LED6001TR
LED6001TR

製造商:

說明:
LED照明驅動器IC PWM-dimmable single channel LED driver with integrated boost controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 860

庫存:
860 可立即送貨
工廠前置作業時間:
48 週 工廠預計生產時間數量大於所顯示的數量。
數量超過860會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$21.37 HK$213.70
HK$19.65 HK$491.25
HK$17.67 HK$1,767.00
HK$16.77 HK$4,192.50
HK$16.19 HK$8,095.00
HK$15.70 HK$15,700.00
完整捲(訂購多個2500)
HK$15.12 HK$37,800.00
HK$14.88 HK$74,400.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck, SEPIC
36 V
5.5 V
100 kHz to 1 MHz
Adjustable
LED6001
- 40 C
+ 150 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 5.5 V to 36 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 7 mA
每件重量: 59.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.