ATMXT144U-MAU025

Microchip Technology
556-ATMXT144U-MAU025
ATMXT144U-MAU025

製造商:

說明:
觸控熒幕控制器 maXTouch U Series, 144 Channel Touchscreen Controller IC, QFN, Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 481

庫存:
481 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.88 HK$20.88
HK$20.39 HK$203.90
HK$19.15 HK$478.75
HK$17.34 HK$1,734.00
HK$17.26 HK$8,457.40
HK$17.10 HK$92,169.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸控熒幕控制器
RoHS:  
Capacitive Touch Controller
I2C, SPI
- 40 C
+ 85 C
SMD/SMT
XQFN-38
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: ATEVK-MXT144U-A, ATMXT144U-DEV-PCB
濕度敏感: Yes
產品: Touchscreen Controllers
產品類型: Touch Screen Controllers
原廠包裝數量: 490
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
EAR99

maXTouch® 144-node Touchscreen Controller

Microchip Technology maXTouch® 144-node Touchscreen Controller uses a unique charge-transfer acquisition engine to implement its patented capacitive sensing method. The touchscreen sensing solution can measure, classify, and track the number of individual finger touches with high accuracy in the shortest response time. mXT144U 1.0 allows for both mutual and self-capacitance measurements, which are used to augment the mutual capacitance measurements to produce reliable touch information.