BD9555FVM-CGTR

ROHM Semiconductor
755-BD9555FVM-CGTR
BD9555FVM-CGTR

製造商:

說明:
計時器和支援產品 50V 1Ch Timer IC 4.5-42V; MSOP8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,570

庫存:
2,570 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.06 HK$20.06
HK$12.91 HK$129.10
HK$11.51 HK$287.75
HK$9.54 HK$954.00
HK$8.96 HK$2,240.00
HK$7.84 HK$3,920.00
HK$6.83 HK$6,830.00
完整捲(訂購多個3000)
HK$6.21 HK$18,630.00
HK$5.92 HK$35,520.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 計時器和支援產品
RoHS:  
CR Timer IC
1 Timer
MSOP-8
4.5 V
42 V
- 40 C
+ 125 C
AEC-Q100
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: TH
頻率: 1 Hz to 10 kHz
高電平輸出電流: 10 mA
低電平輸出電流: 50 mA
運作供電電流: 1 mA
Pd - 功率消耗 : 380 mW
產品: Timers
產品類型: Timers & Support Products
關機: No Shutdown
原廠包裝數量: 3000
子類別: Clock & Timer ICs
供電類型: Single
零件號別名: BD9555FVM-C
每件重量: 50.288 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

BD9555FVM-C Timer IC

ROHM Semiconductor BD9555FVM-C Timer IC is a 50V and 1-channel CR timer IC designed for use as a timer and OSC for automobiles. The duty width and frequency can be set through external resistance and capacity. This ROHM Semiconductor timer IC features a wide input voltage range and operating temperature range and comes in a very small MSOP8 package. The BD9555FVM-C timer IC is ideal for use in automotive LED modules.