9DMV0141AKILF

Renesas Electronics
972-9DMV0141AKILF
9DMV0141AKILF

製造商:

說明:
時鐘驅動器及分配 2:1 1.8V PCIe Gen1-2-3 Clock Mux

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 169

庫存:
169 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.00 HK$30.00
HK$22.61 HK$226.10
HK$20.80 HK$520.00
HK$18.74 HK$1,874.00
HK$17.76 HK$4,440.00
HK$17.02 HK$8,510.00
HK$16.03 HK$16,030.00
HK$15.45 HK$38,563.20
HK$15.21 HK$85,419.36

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$15.45
最小值:
1

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘驅動器及分配
RoHS:  
LP-HCSL
167 MHz
LVDS
VFQFPN-16
1.7 V
1.9 V
9DMV0141
- 40 C
+ 85 C
Tray
品牌: Renesas Electronics
濕度敏感: Yes
安裝風格: SMD/SMT
運作供電電流: 12 mA
Pd - 功率消耗 : 12 mW
產品類型: Clock Drivers & Distribution
原廠包裝數量: 624
子類別: Clock & Timer ICs
類型: Multiplexer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

9DMU/V PCIe Gen1-2-3 Clock Multiplexers

Renesas Electronics 9DMU/V PCIe Gen1-2-3 Clock Multiplexers are offered as part of its SoC, Very Low Power (VLP), and Ultra-Low Power PCIe Gen1-2-3 family. The 1.5V 9DMU series and pin-compatible 1.8V 9DMV clock multiplexers are designed as two-input devices with either one of four outputs. These clock multiplexers are available with external terminations or integrated 100Ω terminations. In addition, the designer can choose between asynchronous switching or synchronous switching modes. The Renesas Electronics 9DMU and 9DMV series support PCIe Gen1, Gen2, and Gen3 (Gen 1-2-3) phase jitter requirements. 

計時IC解決方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More