PI6CB332001ZXBIEX

Diodes Incorporated
621-PI6CB33201ZXBIEX
PI6CB332001ZXBIEX

製造商:

說明:
時鐘緩衝器 時鐘緩衝器 V-QFN6060-80 T&R 3K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,576

庫存:
1,576 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1576會受到最小訂單要求的限制。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$88.78 HK$88.78
HK$69.38 HK$693.80
HK$64.53 HK$1,613.25
HK$59.27 HK$5,927.00
HK$56.72 HK$14,180.00
HK$55.16 HK$27,580.00
HK$53.84 HK$53,840.00
完整捲(訂購多個3000)
HK$49.24 HK$147,720.00
6,000 報價

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 時鐘緩衝器
RoHS:  
20 Output
400 MHz
3 ns
HCSL
aQFN-80
CMOS
400 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 55 %
安裝風格: SMD/SMT
運作供電電流: 160 mA
封裝: Reel
封裝: Cut Tape
產品: Clock Buffers
產品類型: Clock Buffers
原廠包裝數量: 3000
子類別: Clock & Timer ICs
類型: PCIe Clock Buffer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI6CB332001 Gen4/Gen5 Clock Buffer

Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer is a 20-output low-power clock buffer that is capable of distributing the reference clocks for UPI, SAS, and SATA. This clock buffer takes a reference input to fan out twenty 100MHz low power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination comes with the ability to save 80 external resistors and to make the layout easier. The OE pins combined with SMBus bits and 3-wire sideband interface provide easy power management for each output. The PI6CB332001 clock buffer offers low jitter that meets PCIe Gen1/Gen2/Gen3/Gen4/Gen5 requirement. This clock buffer supports Intel DB2000QL specification and comes in a small 6mm x 6mm package.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.