TDA7498TR

STMicroelectronics
511-TDA7498TR
TDA7498TR

製造商:

說明:
音訊放大器 100W +100W Dual BTL Class-D 4-Select dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 526

庫存:
526 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$57.70 HK$57.70
HK$44.47 HK$444.70
HK$41.18 HK$1,029.50
HK$37.57 HK$3,757.00
HK$35.84 HK$8,960.00
HK$34.77 HK$17,385.00
完整捲(訂購多個1000)
HK$33.78 HK$33,780.00
HK$32.72 HK$65,440.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 音訊放大器
RoHS:  
Class-D
100 W
0.1 %
PowerSSO-36
6 Ohms
14 V
39 V
- 40 C
+ 85 C
SMD/SMT
TDA7498
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益: 25.6 dB, 31.6 dB, 35.1 dB, 37.6 dB
輸入類型: Differential
濕度敏感: Yes
通道數: 2 Channel
運作供電電流: 40 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 1000
子類別: Audio ICs
類型: 2-Channel Stereo
每件重量: 480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TDA7498 BTL Class-D Audio Amplifiers

STMicroelectronics TDA7498 BTL Class-D Audio Amplifiers comprise dual (TDA7498 / TDA7498L) and mono (TDA7498MV) devices with a single power supply. These STMicroelectronics devices are designed for home systems and active speaker applications. STMicroelectronics TDA7498 Class-D Audio Amplifiers come in a 36-pin PowerSSO package with an exposed pad (EPU) to facilitate mounting a separate heatsink. The TDA7498 and TDA7498MV feature 100W + 100W output power at THD=10% with RL=6Ω and VCC=36V and 80W + 80W output power at THD=10% with RL=8Ω and VCC=34V. The TDA7498L features 80W + 80W output power at THD=10% with RL=6Ω and VCC=32V and 70W + 70W output power at THD=10% with RL=8Ω and VCC=34V.