TAS5828MDADR

Texas Instruments
595-TAS5828MDADR
TAS5828MDADR

製造商:

說明:
音訊放大器 50-W stereo digital input high-perform

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,280

庫存:
16,280 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$30.99 HK$30.99
HK$23.43 HK$234.30
HK$21.54 HK$538.50
HK$19.40 HK$1,940.00
HK$18.41 HK$4,602.50
HK$17.84 HK$8,920.00
HK$17.43 HK$17,430.00
完整捲(訂購多個2000)
HK$15.54 HK$31,080.00
HK$15.29 HK$61,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
Stereo
Class-D
50 W
0.08 %
TSSOP-32
4 Ohms
4.5 V
26.4 V
- 40 C
+ 85 C
SMD/SMT
TAS5828M
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: TAS5828MEVM
濕度敏感: Yes
通道數: 2 Channel
產品: Audio Amplifiers
產品類型: Audio Amplifiers
關機: Shutdown
原廠包裝數量: 2000
子類別: Audio ICs
類型: 2-Channel Stereo
Vos - 輸入偏移電壓: 5 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TAS5828M 50W Stereo Class-D Amplifier

Texas Instruments TAS5828M 50W Stereo Class-D Amplifier is a stereo high-performance, closed-loop Class-D with an integrated audio processor with up to 192kHz architecture. After startup with Software Control Mode, TAS5828M implements classic BQs, 3-Band DRC, AGL, and a proprietary algorithm called HybridPro. The Hybrid-Pro algorithm detects the upcoming audio power demand and provides a PWM format control signal for the former DC-DC converter via the Hybrid-Pro feedback pin (HPFB). The Texas Instruments TAS5828M supports up to 4ms of delay buffer of the audio signal for predictable envelop tracking, which helps prevent audio clipping due to DC-DC voltage adjustment.

TCA9536 4-Bit I/O Expander

Texas Instruments TCA9536 4-Bit I/O Expander is for the I2C bus and is designed for 1.65V to 5.5V VCC operation. It provides general-purpose remote I/O expansion for most microcontroller families via the I2C interface.