MCP6V97T-E/MNY

Microchip Technology
579-MCP6V97T-E/MNY
MCP6V97T-E/MNY

製造商:

說明:
運算放大器 - 運放器 Dual, Zero-Drift Op Amp, E Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,110

庫存:
3,110 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.10 HK$17.10
HK$14.30 HK$357.50
HK$13.07 HK$1,307.00
完整捲(訂購多個3300)
HK$13.07 HK$43,131.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 運算放大器 - 運放器
RoHS:  
2 Channel
10 MHz
9.5 V/us
25 uV
2 pA
5.5 V
2.4 V
2 mA
30 mA
140 dB
11 nV/sqrt Hz
TFDN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
放大器類型: Zero-Drift Op Amp
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
In - 輸入雜訊電流密度: 6 fA/sqrt Hz
Ios - 輸入偏移電流: 400 pA
輸出類型: Rail-to-Rail
產品: Linear Op Amps
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 137 dB
原廠包裝數量: 3300
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MCP6V96/6U/7/9 Operational Amplifiers

Microchip Technology MCP6V96/6U/7/9 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These devices have a gain-bandwidth product of 10MHz (typical). They are unity-gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1mA/amplifier (typical) of quiescent current.