TLS805B1LDV50XUMA1

Infineon Technologies
726-TLS805B1LDV50XUM
TLS805B1LDV50XUMA1

製造商:

說明:
LDO電壓穩壓器 OPTIREG LINEAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,960

庫存:
4,960 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.85 HK$10.85
HK$7.90 HK$79.00
HK$7.15 HK$178.75
HK$6.34 HK$634.00
HK$5.94 HK$1,485.00
HK$5.71 HK$2,855.00
HK$5.31 HK$5,310.00
完整捲(訂購多個5000)
HK$4.73 HK$23,650.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
TSON-10
5 V
50 mA
1 Output
Positive
5.5 uA
2.75 V
42 V
55 dB
Fixed
- 40 C
+ 150 C
100 mV
AEC-Q100
Reel
Cut Tape
品牌: Infineon Technologies
壓差電壓 - 最大值: 300 mV
線路調整率: 1 mV
負載調整率: - 1 mV
濕度敏感: Yes
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
類型: Ultra Low Quiescent Current Linear Voltage Regulator
電壓調節精度: 2 %
零件號別名: TLS805B1LD V50 SP001349920
每件重量: 31.710 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power ICs for Automotive Infotainment

Infineon Technologies Power ICs for Automotive Infotainment delivers solutions from multimedia and navigation to telematics and eCall. These ICs have superior energy efficiency and are highly reliable Linear Voltage Regulators, DC/DC converters, and IVN transceivers.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Power ICs for Automotive Body Designs

Infineon Automotive Body Power ICs offer a comprehensive, high-performance portfolio for HVAC, body control, dashboard, and lighting applications. This Infineon portfolio includes single- and multiple-output linear regulators, and post regulators. Application-specific devices are also available like current sense linear regulators and linear voltage trackers.