STSAFA120DFSPL05

STMicroelectronics
511-STSAFA120DFSPL05
STSAFA120DFSPL05

製造商:

說明:
安全IC/認證IC Secure authentication companion device for consumables, and connected objects

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 39

庫存:
39
可立即送貨
在途量:
10,000
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.98 HK$31.98
HK$21.13 HK$211.30
HK$19.23 HK$480.75
HK$16.36 HK$1,636.00
HK$15.54 HK$3,885.00
HK$13.89 HK$6,945.00
HK$11.84 HK$11,840.00
HK$11.43 HK$28,575.00
完整捲(訂購多個5000)
HK$11.18 HK$55,900.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全IC/認證IC
RoHS:  
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據率: 400 kb/s
接口類型: I2C
最高時鐘頻率: 400 kHz
運作供電電流: 10 mA
產品類型: Security ICs / Authentication ICs
系列: STSAFE-A120
原廠包裝數量: 5000
子類別: Security ICs / Authentication ICs
電源電流 - 最大值: 11.5 mA
類型: Secure Authentication Companion Device
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

STSAFE-A120 Authentication ICs

STMicroelectronics STSAFE-A120 Authentication ICs are highly secure integrated circuits designed to protect sensitive data and devices through advanced cryptographic features and authentication protocols. STSAFE-A120 ICs provide a unique identifier for secure authentication in various applications, including consumables, accessories, connected objects, and wireless chargers (Qi 1.3 and Qi 2.0). These ICs support secure cloud preattachment and connection with services like Azure and AWS, ensuring that devices can securely pair with host processors and establish encrypted communication channels.