STSAFA110DFSPL03

STMicroelectronics
511-STSAFA110DFSPL03
STSAFA110DFSPL03

製造商:

說明:
安全IC/認證IC Authentication, state-of-the-art security for peripherals and IoT devices

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個5000)
HK$10.11 HK$50,550.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全IC/認證IC
RoHS:  
Reel
品牌: STMicroelectronics
產品類型: Security ICs / Authentication ICs
系列: STSAFE-A110
原廠包裝數量: 5000
子類別: Security ICs / Authentication ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

STSAFE-A110驗證IC

STMicroelectronics STSAFE-A110驗證IC是一款高安全度的解決方案,可作為安全元件,為本地或遠端主機提供驗證和安全資料管理服務。STSAFE-A110包含完整的統包式解決方案,以及在最新一代安全微控制器上執行的安全作業系統。STSAFE-A110支援各式各樣的安全功能,包括驗證、安全通道金鑰建立、簽名驗證和對稱金鑰。裝置隨附經過STM32微控制器測試的主機整合程式碼。還可移植到各種通用型微控制器或微處理器。此整合程式碼包含命令包裝函式和最常見使用案例的範例。

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.