SC0914(7)

Raspberry Pi
358-SC09147
SC0914(7)

製造商:

說明:
ARM微控制器 - MCU IC RP2040 (RP2B2) T&R, 500 (7" reel)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50,561

庫存:
50,561 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.58 HK$6.58
完整捲(訂購多個500)
HK$6.58 HK$3,290.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: ARM微控制器 - MCU
RoHS:  
Raspberry Pi Silicon
SMD/SMT
ARM Cortex M0+
32 bit
12 bit
133 MHz
30 I/O
264 kB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Raspberry Pi
數據存儲器類型: SRAM
接口類型: I2C, SPI, UART, USB
ADC通道數目: 4 Channel
工作電源電壓: 1.1 V
產品: MCUs
原廠包裝數量: 500
子類別: Microcontrollers - MCU
零件號別名: RPI CHIP RP2040-7-500
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
EAR99

RP2040 Microcontroller Chips

Raspberry Pi RP2040 Microcontroller Chips feature sizeable on-chip memory, a symmetric dual-core processor complex, deterministic bus fabric, and a rich peripheral set. These chips are augmented with a unique programmable I/O (PIO) subsystem for power and flexibility and include detailed documentation, a polished MicroPython port, and a UF2 bootloader in ROM. The cost-effective modules are designed to deliver high performance and ease of use. The RP2040 is a stateless device, with support for cached execute-in-place from external QSPI memory. This design enables a choice of an appropriate density of non-volatile storage for applications. Raspberry Pi RP2040 Microcontroller Chips are manufactured on a modern 40nm process node, resulting in low dynamic power consumption and low leakage. The low-power modes support extended-duration operation on battery power. The RP2040 series is available in a QFN-56 package with a -20°C to +85°C operating temperature range.