FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 特徵 封裝

ISSI LED照明驅動器IC LED Driver 36-channel 836庫存量
最少: 1
倍數: 1
: 2,500

28 Output Boost, Buck 23 mA QFN-36 5.5 V 2.7 V 400 kHz Adjustable IS31FL3235 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel

Lumissil LED照明驅動器IC 28 Channel LED Driver 25,531庫存量
最少: 1
倍數: 1
: 2,500

28 Output Boost, Buck 38 mA QFN-36 5.5 V 2.7 V 3 kHz, 22 kHz Adjustable IS31FL3235A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel