D-Series AT32UC3 AVR 32-Bit MCUs

Microchip Technology D-Series AT32UC3 AVR 32-Bit MCUs are entry-level 32-bit microcontrollers that offer a rich feature set of devices containing a hardware QTouch® capacitive touch interface, Full-Speed USB Device, RTC with calendar, 10-bit ADC, USART, SPI, TWI, PWM and I2S. The low-power UC3D embeds SleepWalking™ technology that allows a peripheral to wake the device from sleep mode. The UC3D features a built-in capacitive touch module supporting up to 25 channels in hardware, and each channel can be configured as buttons, sliders, and wheels. The Glue Logic Controller (GLOC) contains programmable logic and lookup tables that can be connected to GPIO pins, which can reduce the number of external components. The UC3D is pin-compatible with the UC3B Series. The UC3B offers higher memory densities, USB OTG, and a migration path for UC3D customers requiring more functionality and performance.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 核心 程序內存大小 數據存儲器大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
Microchip Technology 32-位微控制器 - MCU UC3D3 64KB FL 85C 無庫存前置作業時間 8 週
最少: 1,500
倍數: 1,500
: 1,500

UC3 D AVR 32 bit Reel
Microchip Technology 32-位微控制器 - MCU UC3D3 64KB FL 85C 無庫存前置作業時間 8 週
最少: 160
倍數: 160

UC3 D SMD/SMT AVR 64 kB 16 kB 32 bit 10 bit 48 MHz 51 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-位微控制器 - MCU UC3D3 64KB FL 85C 無庫存前置作業時間 8 週
最少: 260
倍數: 260

UC3 D AVR 32 bit Tray