MIKROE-3677

Mikroe
932-MIKROE-3677
MIKROE-3677

製造商:

說明:
觸摸傳感器開發工具 Cap Wheel 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.96 HK$123.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 觸摸傳感器開發工具
RoHS:  
Add-On Boards
Capacitive Touch Sensor
IQS263B
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
產品類型: Touch Sensor Development Tools
系列: CAP Wheel
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

CAP Wheel 2 Click

Mikroe CAP Wheel 2 Click is a capacitive touch sensor with integrated round-shaped electrodes. The Mikroe click senses touch through plastic, wood, or other dielectric materials. It can be used to protect the surface of the PCB, and the sensor pad trace itself. The board comes with an overlay made of plexiglass. The capacitive touch button lasts much longer, unlike the mechanical button. It's not prone to damage and wear over time, and it is very reliable. This Click board features a QS263B sensor, which contains a ProxSense® module that uses patented technology to provide detection of proximity and touch conditions on numerous sensing lines.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.