IQS572EV02

Azoteq
957-IQS572EV02
IQS572EV02

製造商:

說明:
觸摸傳感器開發工具 IQS572 Trackpad Arduino ShieldModule

此產品可能需要額外文件才能出口至美國境外。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.24 HK$109.24

商品屬性 屬性值 選擇屬性
Azoteq
產品類型: 觸摸傳感器開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Modules
Capacitive Touch Sensor
IQS572-B000
1.65 V to 3.6 V
Bulk
品牌: Azoteq
描述/功能: Shield board
接口類型: I2C
產品類型: Touch Sensor Development Tools
系列: IQS572
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ProxSense
零件號別名: IQS572EV02-S
每件重量: 54.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
This evaluation kit requires CT210x configuration tool to interface with the free GUI of the IC. This is a
separately sold product.

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1018-18

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A001.a.2

IQS572EV02 Arduino Shield Module

Azoteq IQS572EV02 Arduino Shield Module designed to evaluate IQS572-B000 trackpad/touchscreen controller. The module uses an 8x8 diamond sensor pattern to detect user proximity and touch, identify finger position coordinates, and generate gesture outputs based on the finger interaction. The effective on-chip sensor coordinates filtering, and advanced processing algorithms, the IQS572 provides reliable and stable operational outputs. The IQS572EV02 is programmed with the standard B000 trackpad firmware with the setup parameters pre-configured.