SEN-14843

SparkFun
474-SEN-14843
SEN-14843

製造商:

說明:
溫度感測器開發工具 SparkFun IR Array Breakout - 110 Degree FOV, MLX90640 (Qwiic)

庫存量: 44

庫存:
44 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.99 HK$574.99

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 溫度感測器開發工具
RoHS: N
Breakout Boards
Temperature Sensor
MLX90640
3 V to 3.6 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Temperature Sensor Development Tools
系列: Qwiic
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9013809100
ECCN:
EAR99

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.