MIKROE-5605

Mikroe
932-MIKROE-5605
MIKROE-5605

製造商:

說明:
溫度感測器開發工具 Thermo K 3 Click

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$426.12 HK$426.12

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX6675
3.3 V to 5 V
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
用於: Industrial Equipment Thermal Management
接口類型: SPI
產品類型: Temperature Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.