MIKROE-4282

Mikroe
932-MIKROE-4282
MIKROE-4282

製造商:

說明:
溫度感測器開發工具 RTD 2 Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
ADS1247
3.3 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: SPI
產品類型: Temperature Sensor Development Tools
系列: RTD Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

RTD 2 Click

Mikroe RTD 2 Click is used for applications with resistive elements that change resistance over temperature. The Mikroe RTD 2 Click board features a Texas Instruments ADS1247 24-bit analog-to-digital converter with a programmable gain amplifier (PGA). This data converter is used for sensor measurement applications and features a precision delta-sigma (ΔΣ) ADC with a single-cycle settling digital filter and an internal oscillator. The device also provides a low-drift voltage reference and two matched programmable excitation current sources (IDACs). ADS1247 also integrates sensor burn-out detection, voltage bias for thermocouples, system monitoring, and digital GPIOs.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.