MIKROE-3290

Mikroe
932-MIKROE-3290
MIKROE-3290

製造商:

說明:
溫度感測器開發工具 Thermo 8 click

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
Digital Temperature Sensor
MCP9808
3.3 V, 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Temperature Sensor Development Tools
系列: Sensors-Thermal-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 24 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3290 Thermo 8 Click

Mikroe MIKROE-3290 Thermo 8 Click is a thermometer Clickboard™ that offers a very high measurement accuracy of ±0.25°C (typical). This click board also offers great data repeatability with about 0.0625°C drift. The MIKROE-3290 thermo 8 click is based on an MCP9808 digital temperature sensor that offers ±0.5°C (maximum) accuracy and can measure temperature from -20°C to 100°C temperature range. The is a highly adaptable click board that supports programmable thresholds, allowing to set trigger functions, thereby making this ideal for any thermal measurement application.