EASR906XAN-B2

Mitsumi
472-EASR906XAN-B2
EASR906XAN-B2

製造商:

說明:
壓力感測器開發工具 Gauge Pressure Sensor -4Kpa to 48Kpa SPI Interface + Cable, MMR906XAN Board

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
32 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$130.53 HK$130.53

商品屬性 屬性值 選擇屬性
Mitsumi
產品類型: 壓力感測器開發工具
Evaluation Kit
Gauge Pressure Sensor
MMR906XAN
品牌: Mitsumi
組裝國家: Not Available
擴散國: Not Available
原產國: JP
用於: MEMS Sensors
接口類型: SPI
產品類型: Pressure Sensor Development Tools
系列: MMR906
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MEMS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

Digital Output Gauge Pressure Sensors

Mitsumi Digital Output Gauge Pressure Sensors utilize proven Piezo Resistive Technology (PRT) on a semiconductor platform integrated with custom Analog Front-End (AFE) ICs. These pressure sensors digitally output the pressure values that are corrected from the modules. The users do not require complicated sensor drives, control circuits, or devices for value correction in the differences between sensors and temperature characteristics. The gauge pressure sensors are available with ultra-fast sampling time (<500μs) and 24-bit high resolution. These linearized and temperature-compensated pressure sensors provide highly stable, accurate, and sensitive pressure-sensing solutions. Typical applications include blood pressure monitors, CPAP gauge pressure, smart gas meters, O2 concentrator gauge pressure/breath detection, home appliance water level, and gas valve controls.