MIKROE-4978

Mikroe
932-MIKROE-4978
MIKROE-4978

製造商:

說明:
壓力感測器開發工具 Barometer 6 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
2SMPB-02E
3.3 V
品牌: Mikroe
接口類型: I2C, SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Barometer 6 Click

Mikroe Barometer 6 Click is used to measure air pressure in a specific environment. This board features the Omron Electronics 2SMPB-02E high-accuracy digital barometric air pressure sensor with low current consumption. The 2SMPB-02E has a calibration parameter for broader pressure and temperature range. It features a MEMS chip for sensing air pressure and an IC chip for signal processing. It converts pressure into a 24-bit digital value and sends the information via a configurable host interface that supports SPI and I2C serial communications. It measures pressure from 30kPa up to 110kPa with an accuracy of ±50Pa over a wide operating temperature range.