MIKROE-4868

Mikroe
932-MIKROE-4868
MIKROE-4868

製造商:

說明:
壓力感測器開發工具 Barometer 4 Click

庫存量: 8

庫存:
8 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.08 HK$115.08

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 壓力感測器開發工具
RoHS:  
Add-On Boards
ICP-10111
3.3 V, 5 V
品牌: Mikroe
尺寸: 28.6 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

Barometer 4 Click

Mikroe Barometer 4 Click features the TDK InvenSense ICP-10111 high accuracy low power barometric and temperature sensor. The ICP-10111 is based on MEMS capacitive technology. It provides ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. It comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from 30kPa up to 110kPa with an accuracy of ±1Pa over a wide operating temperature range.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.