EVB90393 - Rev1.0

Melexis
482-EVB90393-REV1.0
EVB90393 - Rev1.0

製造商:

說明:
位置感測器開發工具 Evaluation board for the MLX90393

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$183.14 HK$183.14

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 位置感測器開發工具
RoHS:  
Bulk
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: BG
產品類型: Position Sensor Development Tools
系列: MLX90393xLQ
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVB90393 Evaluation Board

Melexis EVB90393 Evaluation Board (EVB) supports the MLX90393 programmable magnetic sensors. The MLX90393 EVB measures 30mm2 and offers engineers a platform for constructing a wide variety of human-machine interfaces with the potential for a high degree of sophistication. This evaluation board is ideal for relatively simple slide, push/pull, and linear swipe switches. It's also optimized for more complex 3D sensing systems, such as joysticks or rotary knobs with push functions included.