TSL2541-EVM

ams OSRAM
985-TSL2541-EVM
TSL2541-EVM

製造商:

說明:
光學感測器開發工具 Eval module for TSL2541

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,910.82 HK$1,910.82

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 光學感測器開發工具
RoHS:  
Evaluation Modules
Light to Digital Sensor
TSL2541
1.8 V
品牌: ams OSRAM
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: I2C
產品類型: Optical Sensor Development Tools
系列: TSL2541
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600994 Q65113A5814
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TSL2541 Evaluation Kit

ams OSRAM TSL2541 Evaluation Kit includes everything needed to evaluate the TSL2541 Ambient Light Sensing (ALS) Light-to-Digital sensors. This device features advanced digital ALS with two visible and IR light output channels. The TSL2541 evaluation kit comes with a TSL2541 daughter card, EVM controller board, USB cable, and flash drive. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.