VEML3328-SB

Vishay Semiconductors
78-VEML3328-SB
VEML3328-SB

製造商:

說明:
光學感測器開發工具 Evaluation board for VEML3328

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9
可立即送貨
在途量:
10
預期12/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.01 HK$108.01

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學感測器開發工具
RoHS:  
Development Boards
Color Sensor
VEML3328
Bulk
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541900080
ECCN:
EAR99

VEML3328及VEML3328SL RGBCIR顏色感應器

Vishay VEML3328及VEML3328SL RGBCIR顏色感應器整合光電二極管、放大器及類比/數位電路於單個CMOS晶圓內,使它們能感應紅色、綠色、藍色、淺色及IR光。VEML3328及VEML3328SL感應器的多光譜感應能力使這些裝置理想適用於背光調節應用,包括室內及室外環境中。 VEML3328及VEML3328SL感應器具有2.6V至3.6V的低工作電壓,以及低功耗I2C介面。

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.