STEVAL-MKI241KA

STMicroelectronics
511-STEVAL-MKI241KA
STEVAL-MKI241KA

製造商:

說明:
多功能感測器開發工具 LSM6DSV16BX adapter kit for standard DIL24 socket with bone conduction functionality

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$287.45 HK$287.45

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 多功能感測器開發工具
RoHS:  
Adapter Kits
Bulk
品牌: STMicroelectronics
用於: DIL-24 Socket
接口類型: I2C, I3C, MIPI, SPI
產品類型: Multiple Function Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI241KA LSM6DSV16BX Adapter Kit

STMicroelectronics STEVAL-MKI241KA LSM6DSV16BX Adapter Kit is based on an ad hoc PCB, mounting the LSM6DSV16BX inertial module. The STMicroelectronics STEVAL-MKI241KA has two different boards. One can be used as a standard application board, and a small adapter can be put inside the earphone to verify the bone conduction feature. Both boards can be connected with the STEVAL-MKI109V3 via the STEVAL-MKIGI06A interface board.