AS5600-SO_EK_ST

ams OSRAM
985-AS5600-SOEKST
AS5600-SO_EK_ST

製造商:

說明:
磁感測器開發工具 AS5600 EVAL KIT

庫存量: 3

庫存:
3
可立即送貨
在途量:
5
預期9/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$488.27 HK$488.27

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Kits
Magnetic Position Sensor
AS5600
3.3 V
Bulk
品牌: ams OSRAM
產品類型: Magnetic Sensor Development Tools
系列: AS5600
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 990600802 Q65114A1432
每件重量: 155 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS5600-SOEKST Evaluation Kit

ams OSRAM AS5600-SOEKST Evaluation Kit enables an easy and feast demonstration of the AS5600 Rotary Magnetic Position Sensor. The AS5600 is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.