TMCS1101EVM

Texas Instruments
595-TMCS1101EVM
TMCS1101EVM

製造商:

說明:
電流感測器開發工具 TMCS1101 isolated Ha ll-effect current s

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$582.06 HK$582.06

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Modules
Current Sense Amplifier
TMCS1101
3 V to 5.5 V
品牌: Texas Instruments
產品類型: Current Sensor Development Tools
系列: TMCS1101
原廠包裝數量: 1
子類別: Development Tools
每件重量: 744.440 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

TMCS1101EVM Sensor Evaluation Module (EVM)

Texas Instruments TMCS1101EVM Sensor Evaluation Module (EVM) is a tool intended to facilitate rapid and convenient use of the TMCS1101. The TMCS1101 is an isolated Hall-effect precision current sense monitor utilizing an external ratiometric reference. This evaluation module allows the user to push the maximum operating current through the Hall-input side while measuring the isolated output. The fixture layout is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. Texas Instruments TMCS1101EVM consists of a single PCB, breakable into eight individual pieces. Four pieces correspond to the four unidirectional variants of the TMCS1101, while the remaining four correspond to the bidirectional variants of the device.