MIKROE-4508

Mikroe
932-MIKROE-4508
MIKROE-4508

製造商:

說明:
電流感測器開發工具 Hall Current 8 Click 120A

庫存量: 21

庫存:
21 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$478.65 HK$478.65

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電流感測器開發工具
RoHS:  
Add-On Boards
Current Sensor
TLI4971-A120T5
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: High-Precision Coreless Current Sensor, AC/DC Current Measurement Applications
接口類型: Analog
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.